Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS410R12A7P1BHPSA1Copy
Order Code4749215
Product RangeHybridPACK G2 Series
Also Known AsSP005675819 and FS410R12A7P1B
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,346.740 (CNY3,781.8162) |
| 5+ | CNY3,012.060 (CNY3,403.6278) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,346.74 (CNY3,781.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS410R12A7P1BHPSA1Copy
Order Code4749215
Product RangeHybridPACK G2 Series
Also Known AsSP005675819 and FS410R12A7P1B
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current300A
Collector Emitter Saturation Voltage1.48V
Power Dissipation775W
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 6
Transistor MountingPanel
Product RangeHybridPACK G2 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.48V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 6
Product Range
HybridPACK G2 Series
Continuous Collector Current
300A
Power Dissipation
775W
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
