Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFS3L35R07W2H5C56BPSA1Copy
Order Code4842691
Product RangeEasyPACK 2B Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY256.820 (CNY290.2066) |
| 5+ | CNY236.170 (CNY266.8721) |
| 10+ | CNY220.310 (CNY248.9503) |
| 50+ | CNY209.500 (CNY236.735) |
| 100+ | CNY205.310 (CNY232.0003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY256.82 (CNY290.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS3L35R07W2H5C56BPSA1Copy
Order Code4842691
Product RangeEasyPACK 2B Series
Technical Datasheet
IGBT ConfigurationVienna Rectifier
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.32V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max650V
IGBT TechnologyIGBT-H5
Transistor MountingPanel
Product RangeEasyPACK 2B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Vienna Rectifier
Collector Emitter Saturation Voltage
1.32V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT-H5
Product Range
EasyPACK 2B Series
Continuous Collector Current
25A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
650V
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
