Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.300 (CNY259.109) |
| 5+ | CNY213.800 (CNY241.594) |
| 10+ | CNY198.300 (CNY224.079) |
| 50+ | CNY193.390 (CNY218.5307) |
| 100+ | CNY188.480 (CNY212.9824) |
| 250+ | CNY188.110 (CNY212.5643) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.30 (CNY259.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS30R06W1E3BOMA1Copy
Order Code2726185
Product RangeEasyPACK
Also Known AsFS30R06W1E3, SP000223650
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current45A
Collector Emitter Saturation Voltage1.55V
Power Dissipation150W
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max600V
IGBT TechnologyIGBT 3 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEasyPACK
SVHCNo SVHC (08-Jul-2021)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.55V
Operating Temperature Max
150°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 3 [Trench/Field Stop]
Product Range
EasyPACK
Continuous Collector Current
45A
Power Dissipation
150W
Transistor Case Style
Module
Collector Emitter Voltage Max
600V
Transistor Mounting
Panel
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000308

![INFINEON FS30R06W1E3BOMA1 IGBT Module, Six Pack [Full Bridge], 45 A, 1.55 V, 150 W, 150 °C, Module](https://www.element14.cn/productimages/standard/en_GB/2726156-40.jpg)