Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FS25R12W1T4 IGBT Module, Six Pack [Full Bridge], 25 A, 1.85 V, 205 W, 150 °C, Module](https://www.element14.cn/productimages/standard/en_GB/GEMODULE1-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFS25R12W1T4Copy
Order Code1833588
Also Known AsSP000255353
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY211.140 (CNY238.5882) |
| 5+ | CNY194.940 (CNY220.2822) |
| 10+ | CNY178.720 (CNY201.9536) |
| 50+ | CNY171.710 (CNY194.0323) |
| 100+ | CNY167.820 (CNY189.6366) |
| 250+ | CNY164.470 (CNY185.8511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY211.14 (CNY238.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS25R12W1T4Copy
Order Code1833588
Also Known AsSP000255353
Technical Datasheet
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current25A
Collector Emitter Saturation Voltage1.85V
Power Dissipation205W
Operating Temperature Max150°C
IGBT TerminationPress Fit
IGBT TechnologyIGBT 4
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FS25R12W1T4 is an EconoPACK™ 1B IGBT Module with Trench/field-stop IGBT4, emitter controlled 4 diode and NTC. It is suitable for air conditioning and servo drives.
- Low switching losses
- V(CEsat) with positive temperature coefficient
- Al₂O₃ substrate with low thermal resistance
- Compact design
- Solder contact technology
- Rugged mounting due to integrated mounting clamps
- Compact module concept
- Configuration flexibility
Applications
HVAC, Motor Drive & Control, Power Management
Technical Specifications
IGBT Configuration
Six Pack [Full Bridge]
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Technology
IGBT 4
Product Range
-
Continuous Collector Current
25A
Power Dissipation
205W
IGBT Termination
Press Fit
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for FS25R12W1T4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
