Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS1150R08A8P3LBCHPSA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4439875
Product RangeHybridPACK G2 Series
Also Known AsFS1150R08A8P3LBC, SP005724696
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,814.260 (CNY4,310.1138) |
| 5+ | CNY3,453.470 (CNY3,902.4211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,814.26 (CNY4,310.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS1150R08A8P3LBCHPSA1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4439875
Product RangeHybridPACK G2 Series
Also Known AsFS1150R08A8P3LBC, SP005724696
Technical Datasheet
IGBT ConfigurationSix Pack
Continuous Collector Current600A
Collector Emitter Saturation Voltage1.22V
Power Dissipation1kW
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max750V
IGBT TechnologyIGBT EDT3
Transistor MountingPanel
Product RangeHybridPACK G2 Series
SVHCLead (25-Jun-2025)
Technical Specifications
IGBT Configuration
Six Pack
Collector Emitter Saturation Voltage
1.22V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT EDT3
Product Range
HybridPACK G2 Series
Continuous Collector Current
600A
Power Dissipation
1kW
Transistor Case Style
Module
Collector Emitter Voltage Max
750V
Transistor Mounting
Panel
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.901287
