Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFP75R12KT4B16BOSA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4824189
Product RangeEconoPIM 3 Series
Your Part Number
3 In Stock
10 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY845.800 (CNY955.754) |
| 5+ | CNY781.860 (CNY883.5018) |
| 10+ | CNY717.910 (CNY811.2383) |
| 50+ | CNY689.070 (CNY778.6491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY845.80 (CNY955.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFP75R12KT4B16BOSA1Copy
Manufacturer Standard Lead Time40 weeks
Order Code4824189
Product RangeEconoPIM 3 Series
Technical Datasheet
IGBT ConfigurationPIM
Continuous Collector Current75A
Collector Emitter Saturation Voltage1.85V
Power Dissipation-
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationSolder Pin
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4 [Trench/Field Stop]
Transistor MountingPanel
Product RangeEconoPIM 3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
PIM
Collector Emitter Saturation Voltage
1.85V
Operating Temperature Max
150°C
IGBT Termination
Solder Pin
IGBT Technology
IGBT 4 [Trench/Field Stop]
Product Range
EconoPIM 3 Series
Continuous Collector Current
75A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
