Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.360 (CNY68.2068) |
| 10+ | CNY56.390 (CNY63.7207) |
| 25+ | CNY53.260 (CNY60.1838) |
| 50+ | CNY51.090 (CNY57.7317) |
| 100+ | CNY50.210 (CNY56.7373) |
| 250+ | CNY49.030 (CNY55.4039) |
| 500+ | CNY48.050 (CNY54.2965) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY60.36 (CNY68.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM25V02A-DGQTRCopy
Order Code5070507
Technical Datasheet
Memory Density256Kbit
Memory Configuration32K x 8bit
InterfacesSPI
Clock Frequency Max33MHz
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
256Kbit
Interfaces
SPI
Supply Voltage Min
2.7V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
32K x 8bit
Clock Frequency Max
33MHz
Supply Voltage Max
3.6V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
