Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFM25040B-GTRCopy
Order Code2772913
Also Known AsSP005654091, FM25040B-GTR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 10+ | CNY17.560 (CNY19.8428) |
| 25+ | CNY17.090 (CNY19.3117) |
| 50+ | CNY16.760 (CNY18.9388) |
| 100+ | CNY16.360 (CNY18.4868) |
| 250+ | CNY15.880 (CNY17.9444) |
| 500+ | CNY15.570 (CNY17.5941) |
| 1000+ | CNY15.160 (CNY17.1308) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY18.68 (CNY21.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM25040B-GTRCopy
Order Code2772913
Also Known AsSP005654091, FM25040B-GTR
Technical Datasheet
Memory Density4Kbit
Memory Configuration512 x 8bit
InterfacesSPI
Clock Frequency Max20MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Kbit
Interfaces
SPI
Supply Voltage Min
4.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Memory Configuration
512 x 8bit
Clock Frequency Max
20MHz
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for FM25040B-GTR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
