Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.090 (CNY21.5717) |
| 10+ | CNY17.830 (CNY20.1479) |
| 50+ | CNY16.840 (CNY19.0292) |
| 100+ | CNY16.160 (CNY18.2608) |
| 250+ | CNY15.880 (CNY17.9444) |
| 500+ | CNY15.510 (CNY17.5263) |
| 1000+ | CNY15.200 (CNY17.176) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY19.09 (CNY21.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM24CL16B-DGTRCopy
Order Code5070506
Technical Datasheet
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesI2C
Clock Frequency Max1MHz
Supply Voltage Min2.7V
Supply Voltage Max3.65V
IC Case / PackageDFN-EP
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Density
16Kbit
Interfaces
I2C
Supply Voltage Min
2.7V
IC Case / Package
DFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Memory Configuration
2K x 8bit
Clock Frequency Max
1MHz
Supply Voltage Max
3.65V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
