Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF800R12KE7PHPSA1Copy
Order Code4909481
Product Range62mm C-Series
Also Known AsFF800R12KE7P
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,340.590 (CNY1,514.8667) |
| 5+ | CNY1,277.770 (CNY1,443.8801) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,340.59 (CNY1,514.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF800R12KE7PHPSA1Copy
Order Code4909481
Product Range62mm C-Series
Also Known AsFF800R12KE7P
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current800A
Collector Emitter Saturation Voltage1.5V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 - E7 [Trench Stop]
Transistor MountingPanel
Product Range62mm C-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT7 - E7 [Trench Stop]
Product Range
62mm C-Series
Continuous Collector Current
800A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
