Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFF800R12KE7PEHPSA1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4909482
Product Range62mm C-Series
Also Known AsFF800R12KE7P_E
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,508.760 (CNY1,704.8988) |
| 5+ | CNY1,417.040 (CNY1,601.2552) |
| 10+ | CNY1,338.510 (CNY1,512.5163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,508.76 (CNY1,704.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF800R12KE7PEHPSA1Copy
Manufacturer Standard Lead Time34 weeks
Order Code4909482
Product Range62mm C-Series
Also Known AsFF800R12KE7P_E
Technical Datasheet
IGBT ConfigurationDual, Common Emitter
Continuous Collector Current800A
Collector Emitter Saturation Voltage1.5V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationScrew
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT7 - E7 [Trench Stop]
Transistor MountingPanel
Product Range62mm C-Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Dual, Common Emitter
Collector Emitter Saturation Voltage
1.5V
Operating Temperature Max
175°C
IGBT Termination
Screw
IGBT Technology
IGBT7 - E7 [Trench Stop]
Product Range
62mm C-Series
Continuous Collector Current
800A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
