Print Page
Image is for illustrative purposes only. Please refer to product description.
![INFINEON FF1200R17IP5BPSA1 IGBT Module, Dual [Half Bridge], 1.2 kA, 1.75 V, 175 °C, Module](https://www.element14.cn/productimages/standard/en_GB/3582448-40.jpg)
ManufacturerINFINEON
Manufacturer Part NoFF1200R17IP5BPSA1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3582448
Product RangePrimePACK 2
Also Known AsFF1200R17IP5, SP001426000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,703.420 (CNY7,574.8646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,703.42 (CNY7,574.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF1200R17IP5BPSA1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3582448
Product RangePrimePACK 2
Also Known AsFF1200R17IP5, SP001426000
Technical Datasheet
IGBT ConfigurationDual [Half Bridge]
Continuous Collector Current1.2kA
Collector Emitter Saturation Voltage1.75V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationStud
Collector Emitter Voltage Max1.7kV
IGBT TechnologyIGBT 5 [Trench/Field Stop]
Transistor MountingPanel
Product RangePrimePACK 2
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IGBT Configuration
Dual [Half Bridge]
Collector Emitter Saturation Voltage
1.75V
Operating Temperature Max
175°C
IGBT Termination
Stud
IGBT Technology
IGBT 5 [Trench/Field Stop]
Product Range
PrimePACK 2
Continuous Collector Current
1.2kA
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
