Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoF3L420R12D3H7FBPSA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code5012944
Product RangeEasyPACK HD3 CoolSiC Series
Also Known AsSP006098182,F3L420R12D3H7F
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,886.000 (CNY2,131.180) |
| 5+ | CNY1,740.680 (CNY1,966.9684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,886.00 (CNY2,131.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoF3L420R12D3H7FBPSA1Copy
Manufacturer Standard Lead Time22 weeks
Order Code5012944
Product RangeEasyPACK HD3 CoolSiC Series
Also Known AsSP006098182,F3L420R12D3H7F
Technical Datasheet
IGBT ConfigurationThree Level
Continuous Collector Current360A
Collector Emitter Saturation Voltage1.96V
Power Dissipation-
Operating Temperature Max175°C
Transistor Case StyleModule
IGBT TerminationPress Fit
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 7 [Trench Stop]
Transistor MountingPanel
Product RangeEasyPACK HD3 CoolSiC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IGBT Configuration
Three Level
Collector Emitter Saturation Voltage
1.96V
Operating Temperature Max
175°C
IGBT Termination
Press Fit
IGBT Technology
IGBT 7 [Trench Stop]
Product Range
EasyPACK HD3 CoolSiC Series
Continuous Collector Current
360A
Power Dissipation
-
Transistor Case Style
Module
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
