Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALSHNBV01TOBO1Copy
Manufacturer Standard Lead Time34 weeks
Order Code2787870
Also Known AsEVAL SHNBV01, SP001652772
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY582.350 (CNY658.0555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY582.35 (CNY658.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALSHNBV01TOBO1Copy
Manufacturer Standard Lead Time34 weeks
Order Code2787870
Also Known AsEVAL SHNBV01, SP001652772
Technical Datasheet
Application Sub TypeBarometric Pressure Sensor
Product Overview
The Infineon sensor hub nano hosts a DPS310 barometric pressure sensor and an XCM1000 32-bit ARM Cortex-M0 MCU. The sensor hub nano can communicate with PC and Android smartphones wirelessly, thanks to integrated Bluetooth 4.0 and an on-board battery. The sensor hub nano can be used for quick testing and evaluation of the DPS310 sensor in the target application and also serves as a platform for the development of Android apps
- Dimensions - 30mm x 15mm x 10mm (including battery)
- Up to two sensors on-board
- Bluetooth connection to phone, notebook or PC
- Works with IFX SE2SG and IFX apps
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Application Sub Type
Barometric Pressure Sensor
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
