Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALM1IM523TOBO1Copy
Order Code4410842
Also Known AsSP005910112
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY898.730 (CNY1,015.5649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY898.73 (CNY1,015.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALM1IM523TOBO1Copy
Order Code4410842
Also Known AsSP005910112
Technical Datasheet
Application Sub TypeIntelligent Power Module
Silicon ManufacturerInfineon
Kit Application TypePower Management - Motor Control
Silicon Core NumberIM523-X6A
Kit ContentsEvaluation Board IM523-X6A
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALM1IM523TOBO1 is an evaluation board EVAL-M1-IM523 powered by CIPOS™ Mini IM523-X6A. This evaluation board is a complete power stage, powered by the CIPOS™ Mini 600V, 17A IM523-X6A equipped with MADK™ M1 20-pin interface connector to be used with the matching iMOTION™ MADK control boards. It is recommended to use it in systems with a mains voltage of 100 - 230V AC and an inverter board output power of up to 900W with active cooling. Typical applications include Heating ventilation and air conditioning (HVAC), home appliances and motor control.
- Ready to use power stage with 600V IPM
- Output power up to 900W
- On-board EMI filter and pass EMI standards EN55032
- Over current/temperature protection
- Get your motor running within one hour in combination with iMOTION™ MADK control boards
- Understand more about motor control in high voltage domain
Technical Specifications
Application Sub Type
Intelligent Power Module
Kit Application Type
Power Management - Motor Control
Kit Contents
Evaluation Board IM523-X6A
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
Infineon
Silicon Core Number
IM523-X6A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
