Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALIHW65R62EDS06JTOBO1Copy
Order Code3931198
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 77 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY743.900 (CNY840.607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY743.90 (CNY840.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALIHW65R62EDS06JTOBO1Copy
Order Code3931198
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core Number2ED218x
Kit Application TypePower Management
Application Sub TypeGate Driver
Kit ContentsEvaluation Board 2ED218x Family
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALIHW65R62EDS06J is a 3KW half bridge induction heating evaluation board with 650V reverse conducting R6 IGBT specifically designed for induction heating and resonant switching applications up to 100 kHz. The evaluation board demonstrates the functionality and key features of the R6 IGBTs in combination with the Infineon level-shift EiceDRIVERTM ICs based on the Infineon SOI technology.
- Input voltage: 180 -270VDC
- Max auxiliary supply voltage: 20VDC
- Nominal output power: 3KW
- Features the new 650V reverse-conducting R6 family of IGBTs
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 2ED218x Family
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
2ED218x
Application Sub Type
Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
