Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALIHR5IPBAV1TOBO1Copy
Manufacturer Standard Lead Time40 weeks
Order Code3516927
Also Known AsSP005415350
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 40 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,165.690 (CNY2,447.2297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,165.69 (CNY2,447.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALIHR5IPBAV1TOBO1Copy
Manufacturer Standard Lead Time40 weeks
Order Code3516927
Also Known AsSP005415350
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberIEWS20R5135IPB
Kit Application TypePower Management
Application Sub TypeInduction Heating
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation board of Integrated Power Device (IPD) Protect
- Input voltage from 200 to 250VAC
- Integrated control via Infineon XMC™ 1302
- Easy to measure waveforms of IPD for best understanding of device behaviour
- Optimized commutation loop
- External connection of resonant coil for an easy exchange or replacement
- Easy to replace the IPD device
- Direct access to the device for thermal camera measurements
Contents
Evaluation board, Spare parts and USB drive with documentation.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Eval Board 10 x IEWS20R5135IPB, Spare Parts, USB Drive, Documentation
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
IEWS20R5135IPB
Application Sub Type
Induction Heating
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
