Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVALFS33MR12W1M1HM5TOBO1Copy
Order Code4568165
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,577.160 (CNY22,122.1908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19,577.16 (CNY22,122.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVALFS33MR12W1M1HM5TOBO1Copy
Order Code4568165
Technical Datasheet
Application Sub TypeMOSFET Motor Driver
Silicon Manufacturer-
Kit Application TypePower Management
Silicon Core Number-
Kit ContentsEvaluation Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALFS33MR12W1M1HM5TOBO1 is a motor drives inverter board with CoolSiC™ sixpack power module EasyPACK™ 1B. This is a 3-phase inverter board for motor drive applications featuring and demonstrating the usage of Silicon Carbide MOSFETs in this application. The evaluation board was developed to support customers during their first steps designing applications with the CoolSiC™ MOSFET modules in Easy1B packages, such as the FS33MR12W1M1H_B11, and the EiceDRIVER™ 1200 V, our isolated gate driver 1EDI20H12AH. Suitable for general purpose motor drive - variating frequency and voltage.
- EasyPACK™ 1B 1200V module with CoolSiC™
- Low inductive design
- Integrated NTC temperature sensor
- Power stage with 3-phase EasyPACK™ 1B
- Low inductive design using the PressFIT
- EiceDRIVER™ gate driver technology
- Less cooling by high frequency operation
Technical Specifications
Application Sub Type
MOSFET Motor Driver
Kit Application Type
Power Management
Kit Contents
Evaluation Board
SVHC
No SVHC (25-Jun-2025)
Silicon Manufacturer
-
Silicon Core Number
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
