
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,940.060 (CNY5,582.2678) |
Product Information
Product Overview
EVALCOOLSIC2KVHCCTOBO1 is an evaluation board for CoolSiC™ MOSFET 2000V. This board was designed to be used as a testing platform for 2000 V CoolSiC™ MOSFETs in TO-247PLUS-4-HCC packages. The board is also compatible with CoolSiC™ diodes in the same or other similar packages such as the TO-247 2pin package. This evaluation board was created primarily to serve as a single, global test platform for 2000V silicon carbide MOSFETs packaged in TO-247 4pin and TO-247 2pin packages. It helps compare the benefits of the CoolSiC™ MOSFETs technology with the performance provided by CoolSiC™ diodes.
- Compatible with TO-247 2pin package
- Turn-off voltage can be adjusted by resistor from 0V to -5V
- Turn-on voltage can also be adjusted
- Supports an external XMC4400 controller board to provide double-pulse or constant PWM signal
- Bus capacitor can withstand 1500V bus voltage
Technical Specifications
Infineon
Power Management
Evaluation Board 1ED3124MU12H1200
No SVHC (25-Jun-2025)
1ED3124MU12H1200
MOSFET Gate Driver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
