
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,189.530 (CNY6,994.1689) |
Product Information
Product Overview
EVAL6ED2231S12TM1TOBO1 is an evaluation board for 1200V 3-phase SOI gate driver and 1200V EasyPACK™ SiC modules. This power evaluation board features and demonstrates our CoolSiC™ MOSFET module and SOI gate driver technology for motor drives. It is powered by 6ED2231S12T 1200V, 3-phase gate driver. It includes one EasyPACK™ 1B CoolSiC™ MOSFET 1200V module, one 3-phase silicon-on-insulator (SOI) gate driver IC for motor drive applications, and includes the M1 connector. In combination with either the EVAL-M1-101T which is control board for iMOTION™ Modular Application Design Kit (MADK) or other control boards with compatible M1 connectors. The package also contains a quasi-resonant, PWM controller; a CoolSiC™ MOSFET based auxiliary power supply to provide 18V and 3.3V a single shunt for current sensing and overcurrent protection and a voltage divider for DC-link voltage measurement. The board can be operated directly with the required DC power supply without any additional components.
- Best-in-class minus VS performance
- Withstands negative 100V with repeating 700ns pulse widths
- Integrated, ultra fast, low RDSON bootstrap diode and over current protection (ITRIP ±5% reference)
- Output current: IO+ 350mA, IO- 650mA and integrated 360ns dead-time
- Independent under-voltage lockout for VCC and VBS
- 3.3V, 5V, 15V input logic compatible
- Fault reporting, automatic fault clear and enable function on same pin (RFE)
- Design for max 5KW motor power output
- Single shunt for current sensing, sensing of DC-link voltage
- (+)18V and +3.3V auxiliary power supplies on the board, Internal NTC-Thermistor for OTP
Contents
EVAL-6ED2231S12TM1 evaluation board, Daughter board (EVAL-6ED2231S12TM1D), iMOTIONTM 2.0 M1 interface connector.
Technical Specifications
Infineon
Power Management
Evaluation Board 6ED2231S12T
No SVHC (21-Jan-2025)
6ED2231S12T
MOSFET Gate Driver
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
