Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL5BR2280BZ1700MATOBO1Copy
Order Code4568172
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY828.970 (CNY936.7361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY828.97 (CNY936.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL5BR2280BZ1700MATOBO1Copy
Order Code4568172
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberICE5BR2280BZ-1
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeNon-Isolated Buck Converter
Kit ContentsEvaluation Board ICE5BR2280BZ-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL5BR2280BZ1700MATOBO1 is an evaluation board using the latest CoolSET™ 5th generation fixed frequency plus ICE5BR2280BZ-1 switching controller. This 10.5W evaluation board configured in a non-isolated high-voltage buck topology. Suitable for AC-DC power conversion for telecom infrastructure and home appliances.
- Universal input range from 85 to 264VAC, 50/60Hz
- 15V (non isolated) output
- 700mA (for 15V) output current
- Robust operation
- Frequency reduction at light loads
- Programmable burst mode
- Integrated error amplifier
- Integrated 800V MOSFET
- Either primary/secondary side regulation
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ICE5BR2280BZ-1
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
ICE5BR2280BZ-1
Application Sub Type
Non-Isolated Buck Converter
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
