Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoEVAL1ED38X0DCTTOBO1Copy
Order Code3794513
Also Known AsSP005576942, EVAL-1ED38X0DCT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY745.790 (CNY842.7427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY745.79 (CNY842.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoEVAL1ED38X0DCTTOBO1Copy
Order Code3794513
Also Known AsSP005576942, EVAL-1ED38X0DCT
Technical Datasheet
Silicon ManufacturerInfineon
Silicon Core NumberXMC4200
Kit Application TypePower Management
Application Sub TypeIsolated Gate Driver
Kit ContentsEvaluation Board 1ED3890MC12M, 1ED3890MC12M
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVAL-1ED38X0DCT is a companion board to the EVAL-1ED3890MX12M for evaluating the EiceDRIVER™ X3 1ED3890Mx12M. It is XMC4200-powered, and enables I2C configurability for DESAT, Soft-Off, UVLO, Miller-Clamp, TLTO, and Fault. The evaluation board is supported by the highly recommended EiceDRIVER™ 1ED38x0 DCT software available through the Infineon Toolbox .
- XMC4200 based companion board meant to be used with evaluation boards that require a microcontroller
- USB connector for host computer communication
- Connectors enabling connection to evaluation boards
Technical Specifications
Silicon Manufacturer
Infineon
Kit Application Type
Power Management
Kit Contents
Evaluation Board 1ED3890MC12M, 1ED3890MC12M
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
XMC4200
Application Sub Type
Isolated Gate Driver
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
