Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD5V0L1B02VH6327XTSA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3155007RL
Cut Tape3155007
Also Known AsESD5V0L1B-02V H6327, SP000872146
Your Part Number
3,439 In Stock
Need more?
3,439 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY3.050 (CNY3.4465) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY0.778 (CNY0.8791) |
| 5000+ | CNY0.618 (CNY0.6983) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD5V0L1B02VH6327XTSA1Copy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3155007RL
Cut Tape3155007
Also Known AsESD5V0L1B-02V H6327, SP000872146
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleSC-79
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SC-79
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
