Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD239B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2986260RL
Cut Tape2986260
Also Known AsESD239-B1-W0201 E6327, SP001642886
Your Part Number
22,162 In Stock
Need more?
22,162 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.070 | CNY10.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.070 (CNY2.3391) |
| 10+ | CNY1.340 (CNY1.5142) |
| 100+ | CNY0.671 (CNY0.7582) |
| 500+ | CNY0.565 (CNY0.6384) |
| 1000+ | CNY0.389 (CNY0.4396) |
| 5000+ | CNY0.359 (CNY0.4057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD239B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2986260RL
Cut Tape2986260
Also Known AsESD239-B1-W0201 E6327, SP001642886
Technical Datasheet
Clamping Voltage Vc Max30V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage22V
Power Dissipation Pd80W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Medical
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
80W
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
22V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
