Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD227U1W01005E6327XTSA1Copy
Order Code
Re-Reel4057931RL
Cut Tape4057931
Product RangeESD227-U1-W01005 Series
Also Known AsSP005446530, ESD227-U1-W01005 E6327
Your Part Number
14,320 In Stock
Need more?
14,320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.850 | CNY9.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.671 (CNY0.7582) |
| 500+ | CNY0.519 (CNY0.5865) |
| 1000+ | CNY0.344 (CNY0.3887) |
| 5000+ | CNY0.321 (CNY0.3627) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD227U1W01005E6327XTSA1Copy
Order Code
Re-Reel4057931RL
Cut Tape4057931
Product RangeESD227-U1-W01005 Series
Also Known AsSP005446530, ESD227-U1-W01005 E6327
Technical Datasheet
Clamping Voltage Vc Max8.4V
Diode Case StyleWLL-2-7
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD227-U1-W01005 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
8.4V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-7
Operating Voltage
5.5V
Product Range
ESD227-U1-W01005 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
