Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD208B102ELE6327XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2725742RL
Cut Tape2725742
Product RangeESD208-B1-02
Also Known AsESD208-B1-02EL E6327, SP001139550
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.520 | CNY17.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.520 (CNY3.9776) |
| 10+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.679 (CNY0.7673) |
| 5000+ | CNY0.611 (CNY0.6904) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD208B102ELE6327XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2725742RL
Cut Tape2725742
Product RangeESD208-B1-02
Also Known AsESD208-B1-02EL E6327, SP001139550
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD208-B1-02
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
-
Product Range
ESD208-B1-02
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
