Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD151B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code4908613
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.210 (CNY1.3673) |
| 10+ | CNY0.708 (CNY0.800) |
| 100+ | CNY0.484 (CNY0.5469) |
| 500+ | CNY0.404 (CNY0.4565) |
| 1000+ | CNY0.304 (CNY0.3435) |
| 5000+ | CNY0.275 (CNY0.3108) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.05 (CNY6.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD151B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time44 weeks
Order Code4908613
Technical Datasheet
Clamping Voltage Vc Max9.5V
Diode Case StyleWLL
No. of Pins2Pins
Operating Voltage3.6V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
9.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL
Operating Voltage
3.6V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
