Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD145B1W01005E6327XTSA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3021693RL
Cut Tape3021693
Also Known AsESD145-B1-W01005 E6327, SP001662142
Your Part Number
14,300 In Stock
Need more?
14,300 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.798 | CNY3.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.798 (CNY0.9017) |
| 10+ | CNY0.595 (CNY0.6724) |
| 100+ | CNY0.255 (CNY0.2882) |
| 500+ | CNY0.241 (CNY0.2723) |
| 1000+ | CNY0.219 (CNY0.2475) |
| 5000+ | CNY0.211 (CNY0.2384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD145B1W01005E6327XTSA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3021693RL
Cut Tape3021693
Also Known AsESD145-B1-W01005 E6327, SP001662142
Technical Datasheet
Clamping Voltage Vc Max12.5V
Diode Case StyleWLL-2-2
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-2
Operating Voltage
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
