Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD132B1W0201E6327XTSA1Copy
Order Code
Re-Reel3407320RL
Cut Tape3407320
Product RangeESD132-B1-W0201 Series
Also Known AsESD132-B1-W0201 E6327, SP001704540
Your Part Number
11,009 In Stock
Need more?
7,300 Next business day delivery available(Shanghai stock)
3,709 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.350 | CNY11.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.350 (CNY2.6555) |
| 10+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY0.805 (CNY0.9096) |
| 500+ | CNY0.574 (CNY0.6486) |
| 1000+ | CNY0.398 (CNY0.4497) |
| 5000+ | CNY0.369 (CNY0.417) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD132B1W0201E6327XTSA1Copy
Order Code
Re-Reel3407320RL
Cut Tape3407320
Product RangeESD132-B1-W0201 Series
Also Known AsESD132-B1-W0201 E6327, SP001704540
Technical Datasheet
Clamping Voltage Vc Max8V
Diode Case Style0201
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd-
Product RangeESD132-B1-W0201 Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0201
Operating Voltage
5.5V
Product Range
ESD132-B1-W0201 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00143
