Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD121B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code4908610
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.290 (CNY1.4577) |
| 10+ | CNY0.755 (CNY0.8532) |
| 100+ | CNY0.516 (CNY0.5831) |
| 500+ | CNY0.432 (CNY0.4882) |
| 1000+ | CNY0.325 (CNY0.3672) |
| 5000+ | CNY0.293 (CNY0.3311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY6.45 (CNY7.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD121B1W0201E6327XTSA1Copy
Manufacturer Standard Lead Time47 weeks
Order Code4908610
Technical Datasheet
Clamping Voltage Vc Max24V
Diode Case StyleWLL
No. of Pins2Pins
Operating Voltage7V
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Clamping Voltage Vc Max
24V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL
Operating Voltage
7V
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
