Print Page
555 In Stock
Need more?
555 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.390 | CNY6.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.390 (CNY1.5707) |
| 10+ | CNY0.976 (CNY1.1029) |
| 100+ | CNY0.488 (CNY0.5514) |
| 500+ | CNY0.398 (CNY0.4497) |
| 1000+ | CNY0.268 (CNY0.3028) |
| 5000+ | CNY0.230 (CNY0.2599) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD119B1W01005E6327XTSA1
Order Code
Re-Reel2780800RL
Cut Tape2780800
Product RangeESD119-B1
Also Known AsESD119-B1-W01005 E6327, SP001428732
Technical Datasheet
Clamping Voltage Vc Max34V
Diode Case StyleWLL-2-2
No. of Pins-
Operating Voltage-
Power Dissipation Pd-
Product RangeESD119-B1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
34V
No. of Pins
-
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
WLL-2-2
Operating Voltage
-
Product Range
ESD119-B1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000256

