Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoESD114U102ELE6327XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2725737RL
Cut Tape2725737
Product RangeESD114-U1-02
Also Known AsESD114-U1-02EL E6327, SP001213176
Your Part Number
5,405 In Stock
Need more?
5,405 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 10+ | CNY2.000 (CNY2.260) |
| 100+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.710 (CNY0.8023) |
| 5000+ | CNY0.657 (CNY0.7424) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD114U102ELE6327XTMA1Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2725737RL
Cut Tape2725737
Product RangeESD114-U1-02
Also Known AsESD114-U1-02EL E6327, SP001213176
Technical Datasheet
Clamping Voltage Vc Max28V
Diode Case StyleTSLP-2-19
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD114-U1-02
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
28V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSLP-2-19
Operating Voltage
-
Product Range
ESD114-U1-02
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003
