Print Page
7,253 In Stock
Need more?
7,253 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.760 | CNY8.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.760 (CNY1.9888) |
| 10+ | CNY1.260 (CNY1.4238) |
| 100+ | CNY0.862 (CNY0.9741) |
| 500+ | CNY0.778 (CNY0.8791) |
| 1000+ | CNY0.641 (CNY0.7243) |
| 5000+ | CNY0.580 (CNY0.6554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoESD113B102ELSE6327XTSA1Copy
Order Code
Re-Reel2725736RL
Cut Tape2725736
Product RangeESD113-B1
Also Known AsESD113-B1-02ELS E6327, SP001061696
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleTSSLP-2-4
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeESD113-B1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
TSSLP-2-4
Operating Voltage
-
Product Range
ESD113-B1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006

