Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 75 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,726.090 (CNY1,950.4817) |
| 5+ | CNY1,628.620 (CNY1,840.3406) |
| 10+ | CNY1,615.000 (CNY1,824.950) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,726.09 (CNY1,950.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDZ600N18KHPSA1Copy
Order Code4908619
Technical Datasheet
Repetitive Peak Reverse Voltage2.2kV
Average Forward Current600A
Forward Voltage Max1.35V
Diode Module ConfigurationSingle
Diode Case StyleModule
No. of Pins2Pins
Operating Temperature Max150°C
Forward Surge Current25.8kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
2.2kV
Forward Voltage Max
1.35V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
600A
Diode Module Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25.8kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
