Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoDDB6U180N16RRB37BPSA1Copy
Order Code4908617
Product RangeEconoPACK 2 Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY640.910 (CNY724.2283) |
| 5+ | CNY558.950 (CNY631.6135) |
| 10+ | CNY505.310 (CNY571.0003) |
| 50+ | CNY489.750 (CNY553.4175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY640.91 (CNY724.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDDB6U180N16RRB37BPSA1Copy
Order Code4908617
Product RangeEconoPACK 2 Series
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current50A
Forward Voltage Max1.2V
Diode Module ConfigurationBridge
Diode Case StyleModule
No. of Pins29Pins
Operating Temperature Max150°C
Forward Surge Current1.6kA
Diode MountingPanel
Product RangeEconoPACK 2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.2V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (04-Feb-2026)
Average Forward Current
50A
Diode Module Configuration
Bridge
No. of Pins
29Pins
Forward Surge Current
1.6kA
Product Range
EconoPACK 2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
