Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoDD350N16KHPSA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code2839338
Also Known AsDD350N16K, SP000096848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,667.990 (CNY1,884.8287) |
| 5+ | CNY1,515.650 (CNY1,712.6845) |
| 10+ | CNY1,363.300 (CNY1,540.529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,667.99 (CNY1,884.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD350N16KHPSA1Copy
Manufacturer Standard Lead Time42 weeks
Order Code2839338
Also Known AsDD350N16K, SP000096848
Technical Datasheet
Repetitive Peak Reverse Voltage1.6kV
Average Forward Current350A
Forward Voltage Max1.28V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current13kA
Diode MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
1.6kV
Forward Voltage Max
1.28V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
350A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
13kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
