Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,832.580 (CNY2,070.8154) |
| 5+ | CNY1,729.100 (CNY1,953.883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,832.58 (CNY2,070.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoDD210N36KXPSA1Copy
Order Code4835786
Technical Datasheet
Repetitive Peak Reverse Voltage3.6kV
Average Forward Current214A
Forward Voltage Max1.78V
Diode Module ConfigurationDual Series
Diode Case StyleModule
No. of Pins3Pins
Operating Temperature Max150°C
Forward Surge Current5.3kA
Diode MountingPanel
Product Range-
SVHCTo Be Advised
Technical Specifications
Repetitive Peak Reverse Voltage
3.6kV
Forward Voltage Max
1.78V
Diode Case Style
Module
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
To Be Advised
Average Forward Current
214A
Diode Module Configuration
Dual Series
No. of Pins
3Pins
Forward Surge Current
5.3kA
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
