
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY135.140 | CNY135.14 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.140 (CNY152.7082) |
| 10+ | CNY103.530 (CNY116.9889) |
| 25+ | CNY96.390 (CNY108.9207) |
| 50+ | CNY87.710 (CNY99.1123) |
| 100+ | CNY83.740 (CNY94.6262) |
| 250+ | CNY80.850 (CNY91.3605) |
Product Information
Product Overview
CYW54591RKUBGT is a CYW5459x complete dual-band (2.4GHz and 5GHz) Wi-Fi 5 2×2 MIMO MAC/PHY/Radio system-on-chip. This Wi-Fi 5 single chip device provides a high level of integration with a dual-stream IEEE 802.11ac MAC/baseband/radio and Bluetooth 5.1. In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0–MCS9 (up to 256 QAM) in 20MHz, 40MHz, and 80MHz channels for data rates up to 867Mbps. In addition, all the rates in IEEE 802.11a/b/g/n are supported. Included on-chip Wi-Fi 5 are the 2.4GHz and 5GHz transmit power amplifiers and receive low-noise amplifiers. The WLAN operation supports 2x2 MIMO operations as well as two fully simultaneous SISO channels; one in 2.4GHz and the other in 5GHz enabling dual-band real simultaneous dual-band (RSDB) operation. For the WLAN section, the device interfaces to a host SoC processor through a PCIe v3.0-compliant interface running at Gen1 speed, and an SDIO v3.0 interface that can operate in 4b or 1b modes.
- Full IEEE 802.11a/b/g/n legacy compatibility with enhanced performance
- On-chip power amplifiers and low-noise amplifiers for both bands, also supports external LNAs
- Worldwide regulatory support global products supported with worldwide homologated design
- Bluetooth Class 1 or Class 2 transmitter operation
- Adaptive frequency hopping (AFH) for reducing radio frequency interference
- Supports multiple simultaneous advanced audio distribution profiles (A2DP) for stereo sound
- Automatic frequency detection for standard crystal and TCXO values
- Supports battery range from 3.0V to 4.8V supplies with internal regulator
- Programmable dynamic power management
- 194-ball WLBGA package, operating ambient temperature range from -40°C to +85°C
Technical Specifications
2.4GHz
5.845GHz
DPSK, DQPSK, GFSK
867Mbps
-
WLBGA
5.845GHz
-40°C
85°C
2.4 GHz ISM Band, 802.11 ac, Radio/Baseband with RSDB, Consumer, Commercial Automation
Transceiver
3V
4.8V
WLBGA
194Pins
2.4GHz
13dBm
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
