Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3035-BZXICopy
Manufacturer Standard Lead Time37 weeks
Order Code2772866
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Also Known AsSP005657097, CYUSB3035-BZXI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.670 (CNY355.5771) |
| 5+ | CNY285.930 (CNY323.1009) |
| 10+ | CNY257.190 (CNY290.6247) |
| 25+ | CNY242.790 (CNY274.3527) |
| 50+ | CNY236.100 (CNY266.793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.67 (CNY355.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3035-BZXICopy
Manufacturer Standard Lead Time37 weeks
Order Code2772866
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Also Known AsSP005657097, CYUSB3035-BZXI
Technical Datasheet
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max-
Program Memory Size-
No. of Pins121Pins
IC Case / PackageBGA
No. of I/O's60I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size512KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.15V
Supply Voltage Max1.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesCYUSB3xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EZ-USB Family CYUSB3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
I2C, I2S, SPI, UART
ADC Channels
-
Supply Voltage Min
1.15V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYUSB3xx
MSL
MSL 3 - 168 hours
Device Core
ARM9
Operating Frequency Max
-
No. of Pins
121Pins
No. of I/O's
60I/O's
RAM Memory Size
512KB
ADC Resolution
-
Supply Voltage Max
1.25V
Operating Temperature Max
85°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
