
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY270.180 (CNY305.3034) |
| 5+ | CNY267.240 (CNY301.9812) |
| 10+ | CNY264.290 (CNY298.6477) |
| 25+ | CNY249.150 (CNY281.5395) |
| 50+ | CNY208.050 (CNY235.0965) |
Product Information
Product Overview
CYUSB3014-BZXI is a EZ-USB FX3 SuperSpeed USB controller. FX3 has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC, or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP, Infineon’s flagship USB 2.0 product. It provides easy and glueless connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces, and parallel ATA. FX3 has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32bit ARM926EJ-S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375MBps data transfer from GPIF II to the USB interface. Typical applications include digital video camcorders, digital still cameras, printers, scanners, video capture cards, test and measurement equipment, surveillance cameras, personal navigation devices, medical imaging devices and video IP phones.
- USB 3.2, gen 1 and USB 2.0 peripherals compliant with USB 3.2 specification revision 1.0
- 5Gbps SuperSpeed PHY compliant with USB 3.2 gen 1
- Programmable 100MHz GPIF II enables connectivity to a wide range of external devices
- ARM926EJ core with 200MHz operation, 512KB or 256KB embedded SRAM
- SPI host at up to 33MHz, UART support of up to 4Mbps, I2C host controller at 1MHz
- I2S host of 8, 16, 32, 44.1, 48, 96 and 192KHz
- Ultra low-power in core power-down mode less than 60µA with VBATT on and 20µA with VBATT off
- Independent power domains for core and I/O
- Available in 121 pin BGA package
- EZ-USB® software development kit (SDK) for code development of firmware and PC Applications
Technical Specifications
USB Peripheral Controller
1.7V
BGA
320Mbps
-40°C
-
MSL 3 - 168 hours
USB 3.0
3.6V
121Pins
-
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for CYUSB3014-BZXI
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
