Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB3012-BZXCCopy
Manufacturer Standard Lead Time35 weeks
Order Code2772863
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Also Known AsSP005657033, CYUSB3012-BZXC
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.940 (CNY334.4122) |
| 5+ | CNY267.740 (CNY302.5462) |
| 10+ | CNY239.530 (CNY270.6689) |
| 25+ | CNY225.520 (CNY254.8376) |
| 50+ | CNY216.150 (CNY244.2495) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.94 (CNY334.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB3012-BZXCCopy
Manufacturer Standard Lead Time35 weeks
Order Code2772863
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Also Known AsSP005657033, CYUSB3012-BZXC
Technical Datasheet
Product RangeEZ-USB Family CYUSB3xx Series Microcontrollers
Device CoreARM9
Data Bus Width32 bit
Operating Frequency Max-
Program Memory Size-
No. of Pins121Pins
IC Case / PackageBGA
No. of I/O's60I/O's
InterfacesI2C, I2S, SPI, UART
RAM Memory Size256KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.15V
Supply Voltage Max1.25V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingSurface Mount
MCU FamilyEZ-USB
MCU SeriesCYUSB3xx
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EZ-USB Family CYUSB3xx Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
-
IC Case / Package
BGA
Interfaces
I2C, I2S, SPI, UART
ADC Channels
-
Supply Voltage Min
1.15V
Operating Temperature Min
0°C
IC Mounting
Surface Mount
MCU Series
CYUSB3xx
MSL
MSL 3 - 168 hours
Device Core
ARM9
Operating Frequency Max
-
No. of Pins
121Pins
No. of I/O's
60I/O's
RAM Memory Size
256KB
ADC Resolution
-
Supply Voltage Max
1.25V
Operating Temperature Max
70°C
MCU Family
EZ-USB
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
