Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYUSB2304-68LTXICopy
Order Code4914026
Also Known AsCYUSB2304-68LTXI, SP005654659
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.470 (CNY50.2511) |
| 10+ | CNY33.470 (CNY37.8211) |
| 25+ | CNY30.720 (CNY34.7136) |
| 50+ | CNY29.220 (CNY33.0186) |
| 100+ | CNY27.710 (CNY31.3123) |
| 250+ | CNY25.600 (CNY28.928) |
| 500+ | CNY25.290 (CNY28.5777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.47 (CNY50.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYUSB2304-68LTXICopy
Order Code4914026
Also Known AsCYUSB2304-68LTXI, SP005654659
Technical Datasheet
USB IC TypeUSB Hub Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageQFN-EP
No. of Pins68Pins
Data Rate480Mbps
No. of Ports4Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Hub Controller
Supply Voltage Min
3V
IC Case / Package
QFN-EP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
68Pins
No. of Ports
4Ports
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
