Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYT3DLABSBQ1AESGSXQLA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4697797
Product RangeTraveo T2G Family CYT3DL Series Microcontrollers
Your Part Number
400 In Stock
Need more?
400 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.960 (CNY298.2748) |
| 5+ | CNY241.960 (CNY273.4148) |
| 10+ | CNY219.950 (CNY248.5435) |
| 25+ | CNY207.620 (CNY234.6106) |
| 50+ | CNY189.190 (CNY213.7847) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.96 (CNY298.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT3DLABSBQ1AESGSXQLA1Copy
Manufacturer Standard Lead Time32 weeks
Order Code4697797
Product RangeTraveo T2G Family CYT3DL Series Microcontrollers
Technical Datasheet
Product RangeTraveo T2G Family CYT3DL Series Microcontrollers
Device CoreARM Cortex-M7F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max240MHz
Program Memory Size4MB
No. of Pins216Pins
IC Case / PackageTEQFP
No. of I/O's108I/O's
InterfacesCAN, CSI, Ethernet, I2C, LIN, SPI, UART
RAM Memory Size384KB
ADC Channels48Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT3DL
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Traveo T2G Family CYT3DL Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
4MB
IC Case / Package
TEQFP
Interfaces
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
ADC Channels
48Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT3DL
MSL
-
Device Core
ARM Cortex-M7F, ARM Cortex-M0+
Operating Frequency Max
240MHz
No. of Pins
216Pins
No. of I/O's
108I/O's
RAM Memory Size
384KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo T2G
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
