
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.430 (CNY154.1659) |
| 10+ | CNY107.050 (CNY120.9665) |
| 25+ | CNY100.500 (CNY113.565) |
| 50+ | CNY94.950 (CNY107.2935) |
| 100+ | CNY89.390 (CNY101.0107) |
Product Information
Product Overview
CYT2BL5CAAQ0AZEGS is a CYT2BL is a family of TRAVEO™ T2G microcontroller targeted at automotive systems such as body control units. CYT2BL has an Arm® Cortex®-M4 CPU for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. This device contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), local interconnect network (LIN) and clock extension peripheral interface (CXPI). TRAVEO™ T2G device is manufactured on an advanced 40-nm process. CYT2BL incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- 100-LQFP package, 4160KB code-flash, 128KB work flash, 512KB RAM, 39 ADC channels
- 8 SCB channels, 9 LIN channels, 8 CANFD channels, 4 CXPI channels, HSM, E temperature grade
- Single-cycle multiply, single-precision floating point unit (FPU)
- Memory protection unit
- Inter-processor communication in hardware
- Flash programming through SWD/JTAG interface, 512KB of SRAM with selectable retention granularity
- Supports enhanced secure hardware extension (eSHE) and hardware security module (HSM)
- Using digital signature verification, using fast secure boot
- Memory protection unit (MPU), shared memory protection unit (SMPU)
- Watchdog timer (WDT), multi-counter watchdog timer (MCWDT)
Technical Specifications
Traveo T2G Family CYT2BL Series Microcontrollers
32 bit
4MB
LQFP
CAN, I2C, LIN, SPI, UART
39Channels
2.7V
-40°C
Surface Mount
CYT2BL
MSL 3 - 168 hours
ARM Cortex-M4F
160MHz
100Pins
78I/O's
512KB
12Bit
5.5V
125°C
Traveo T2G
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
