Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYT2B93CACQ0AZSGSCopy
Order Code5070498
Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.370 (CNY132.6281) |
| 10+ | CNY91.100 (CNY102.943) |
| 25+ | CNY84.940 (CNY95.9822) |
| 50+ | CNY81.010 (CNY91.5413) |
| 100+ | CNY77.180 (CNY87.2134) |
| 250+ | CNY74.390 (CNY84.0607) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.37 (CNY132.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYT2B93CACQ0AZSGSCopy
Order Code5070498
Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
Technical Datasheet
Product RangeTraveo T2G Family CYT2B9 Series Microcontrollers
Device CoreARM Cortex-M4F, ARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max160MHz
Program Memory Size2MB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's49I/O's
InterfacesCAN, I2C, LIN, SPI, UART
RAM Memory Size256KB
ADC Channels27Channels
ADC Resolution12Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU FamilyTraveo T2G
MCU SeriesCYT2B9
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Traveo T2G Family CYT2B9 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
2MB
IC Case / Package
LQFP
Interfaces
CAN, I2C, LIN, SPI, UART
ADC Channels
27Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CYT2B9
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M4F, ARM Cortex-M0+
Operating Frequency Max
160MHz
No. of Pins
64Pins
No. of I/O's
49I/O's
RAM Memory Size
256KB
ADC Resolution
12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Family
Traveo T2G
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
