
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.480 (CNY99.9824) |
| 10+ | CNY67.470 (CNY76.2411) |
| 25+ | CNY63.960 (CNY72.2748) |
| 50+ | CNY61.490 (CNY69.4837) |
| 100+ | CNY59.010 (CNY66.6813) |
| 250+ | CNY57.500 (CNY64.975) |
Product Information
Product Overview
CYT2B73CADQ0AZSGS is an Arm® Cortex®-M4F single TRAVEO™ T2G 32bit MCU targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), and local interconnect network (LIN). This device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- 1088KB code flash, 96KB work flash, 128KB RAM, 27 ADC channel
- 5 SCB channels, 6 LIN channels, 5 CANFD channels
- Single-cycle multiply, single-precision floating point unit, memory protection unit
- Inter-processor communication in hardware
- Read-While-Write allows updating the code-flash/work-flash while executing from it
- Flash programming through SWD/JTAG interface
- Secure boot and authentication, using digital signature verification
- True random number generator and pseudo random number generator
- Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
- 64 lead LQFP package, ambient temperature range from -40 to 105°C
Technical Specifications
Traveo T2G Family CYT2B7 Series Microcontrollers
32 bit
1MB
LQFP
CAN, I2C, LIN, SPI, UART
27Channels
2.7V
-40°C
Surface Mount
CYT2B7
No SVHC (25-Jun-2025)
ARM Cortex-M4F, ARM Cortex-M0+
160MHz
64Pins
49I/O's
128KB
12Bit
5.5V
105°C
Traveo T2G
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
