
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY72.340 (CNY81.7442) |
| 10+ | CNY56.270 (CNY63.5851) |
| 25+ | CNY51.700 (CNY58.421) |
| 50+ | CNY50.670 (CNY57.2571) |
| 100+ | CNY49.640 (CNY56.0932) |
| 250+ | CNY48.600 (CNY54.918) |
Product Information
Product Overview
CYT2B65BADQ0AZSGS is an Arm® Cortex® TRAVEO™ T2G 32bit dual automotive MCU targeted at automotive systems such as body control units. It has an Arm® Cortex®-M4 CPU for primary processing and an Arm® Cortex®-M0+ CPU for peripheral and security processing. It contains embedded peripherals supporting controller area network with flexible data rate (CAN FD), and local interconnect network (LIN). TRAVEO™ T2G device is manufactured on an advanced 40nm process. It incorporates a low-power flash memory, multiple high-performance analogue and digital peripherals, and enables the creation of a secure computing platform.
- 576KB code flash, 64KB work-flash, 64KB RAM, 32ADC channel
- 6 SCB channels, 5 LIN channels, 4 CANFD channels
- Single-cycle multiply, single-precision floating point unit, memory protection unit
- Inter-processor communication in hardware
- Read-While-Write allows updating the code-flash/work-flash while executing from it
- Flash programming through SWD/JTAG interface
- Secure boot and authentication, using digital signature verification
- True random number generator and pseudo random number generator
- Supports all the requirements of Bosch CAN FD specification V1.0 for non-ISO CAN FD
- 100 lead LQFP package, ambient temperature range from -40 to 105°C
Technical Specifications
Traveo T2G Family CYT2B6 Series Microcontrollers
32 bit
576KB
LQFP
CAN, I2C, LIN, SPI, UART
32Channels
2.7V
-40°C
Surface Mount
CYT2B6
No SVHC (25-Jun-2025)
ARM Cortex-M4F, ARM Cortex-M0+
80MHz
100Pins
78I/O's
64KB
12Bit
5.5V
105°C
Traveo T2G
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
