Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYPM1322-97BZXITCopy
Order Code4912935
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Also Known AsCYPM1322-97BZXIT,SP005674131
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.820 (CNY65.3366) |
| 10+ | CNY41.140 (CNY46.4882) |
| 25+ | CNY38.570 (CNY43.5841) |
| 50+ | CNY36.570 (CNY41.3241) |
| 100+ | CNY34.500 (CNY38.985) |
| 250+ | CNY33.420 (CNY37.7646) |
| 500+ | CNY32.600 (CNY36.838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY57.82 (CNY65.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPM1322-97BZXITCopy
Order Code4912935
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Also Known AsCYPM1322-97BZXIT,SP005674131
Technical Datasheet
Product RangeEZ-PD Family PMG1-S3 Series Microcontrollers
Device CoreARM Cortex-M0+
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size256KB
No. of Pins97Pins
IC Case / PackageVFBGA
No. of I/O's50I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size32KB
ADC Channels10Channels
ADC Resolution8Bit, 12Bit
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyEZ-PD
MCU SeriesPMG1-S3
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EZ-PD Family PMG1-S3 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
256KB
IC Case / Package
VFBGA
Interfaces
I2C, SPI, UART, USB
ADC Channels
10Channels
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
PMG1-S3
SVHC
No SVHC (04-Feb-2026)
Device Core
ARM Cortex-M0+
Operating Frequency Max
48MHz
No. of Pins
97Pins
No. of I/O's
50I/O's
RAM Memory Size
32KB
ADC Resolution
8Bit, 12Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
EZ-PD
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
