Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoCYPD8225-97BZXITCopy
Order Code4914025
Also Known AsCYPD8225-97BZXIT, SP005716730
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.350 (CNY68.1955) |
| 10+ | CNY46.000 (CNY51.980) |
| 25+ | CNY42.360 (CNY47.8668) |
| 50+ | CNY40.430 (CNY45.6859) |
| 100+ | CNY38.490 (CNY43.4937) |
| 250+ | CNY36.370 (CNY41.0981) |
| 500+ | CNY35.310 (CNY39.9003) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY60.35 (CNY68.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYPD8225-97BZXITCopy
Order Code4914025
Also Known AsCYPD8225-97BZXIT, SP005716730
Technical Datasheet
USB IC TypeUSB Type-C Port Controller
Power RoleSink
Data RoleDRP
USB StandardUSB PD 3.1
No. of Ports2 Port
IC Case / PackageBGA
No. of Pins97Pins
IC MountingSurface Mount
Supply Voltage Min2.8V
Supply Voltage Max5.5V
Current lq-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB IC Type
USB Type-C Port Controller
Data Role
DRP
No. of Ports
2 Port
No. of Pins
97Pins
Supply Voltage Min
2.8V
Current lq
-
Operating Temperature Max
85°C
Qualification
-
Power Role
Sink
USB Standard
USB PD 3.1
IC Case / Package
BGA
IC Mounting
Surface Mount
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
