
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.380 (CNY18.5094) |
| 10+ | CNY13.180 (CNY14.8934) |
| 25+ | CNY12.420 (CNY14.0346) |
| 50+ | CNY12.010 (CNY13.5713) |
| 100+ | CNY11.590 (CNY13.0967) |
| 250+ | CNY10.980 (CNY12.4074) |
| 500+ | CNY10.750 (CNY12.1475) |
| 1000+ | CNY10.710 (CNY12.1023) |
Product Information
Product Overview
CY8CMBR3106S-LQXI is a CapSense® Express™ controller that enables advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports up to 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. These controllers are enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- Register-configurable CapSense express controller, ultra-low radiated emissions
- Superior noise-immunity performance against conducted and radiated noise
- SmartSense auto-tuning, sets and maintains optimal sensor performance during run time
- User-configurable LED brightness for visual touch feedback
- Buzzer signal output for audible touch feedback, analogue voltage output
- System diagonostic to detect improper value of modulation capacitors
- Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
- Up to 16 total capacitive, upto 2 proximity sensors, shield
- Low-power 1.71V to 5.5V operation, up to 11 CapSense buttons
- Industrial temperature range from -40°C to 85°C, 24-pin QFN package
Technical Specifications
I2C
1.71V
5.5V
24Pins
85°C
MSL 1 - Unlimited
I2C
QFN
QFN
-40°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
